AVS476M10C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.42792
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42792
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43591
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43591
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46774
Datasheet

Upgrade


Chemi-Con
In Stock: 7.945
Unit Price: kr.4.29000
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.6Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS476M10C12T-F

DigiKey Part Number
AVS476M10C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS476M10C12T-F
Description
CAP ALUM 47UF 20% 10V SMD
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.6Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
73.1 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
10.6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDK476M010S9DAAKEMET0EDK476M010S9DAA-NDkr.0.42792Direct
EDH476M010S9DAAKEMET0EDH476M010S9DAA-NDkr.0.42792Upgrade
EDH476M016S9DAAKEMET0EDH476M016S9DAA-NDkr.0.43591Upgrade
EDK476M016S9DAAKEMET0EDK476M016S9DAA-NDkr.0.43591Upgrade
EEV476M016S9DAAKEMET0EEV476M016S9DAA-NDkr.0.46774Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.27877kr.2,557.54
Unit Price without VAT:kr.1.27877
Unit Price with VAT:kr.1.59846