EDH476M010S9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46774
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.94650
Datasheet

Upgrade


Rubycon
In Stock: 18.625
Unit Price: kr.2.88000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.09806
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.600
Unit Price: kr.2.88000
Datasheet

Upgrade


Chemi-Con
In Stock: 7.945
Unit Price: kr.4.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 9.206
Unit Price: kr.4.04000
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M010S9DAA

DigiKey Part Number
EDH476M010S9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH476M010S9DAA
Description
CAP ALUM 47UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M010S9DAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
75 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDH476M016S9DAAKEMET0EDH476M016S9DAA-NDkr.0.43591Parametric Equivalent
EEV476M016S9DAAKEMET0EEV476M016S9DAA-NDkr.0.46774Parametric Equivalent
16JZV47M5X6.1Rubycon016JZV47M5X6.1-NDkr.0.94650Upgrade
16TZV47M5X6.1Rubycon18.6251189-1544-1-NDkr.2.88000Upgrade
AFK476M16C12T-FCornell Dubilier Knowles0AFK476M16C12T-F-NDkr.2.09806Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.42792kr.8,558.40
Unit Price without VAT:kr.0.42792
Unit Price with VAT:kr.0.53490