Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK475M016S9BAA | |
|---|---|
DigiKey Part Number | EDK475M016S9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK475M016S9BAA |
Description | CAP ALUM 4.7UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK475M016S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH475M025S9BAA | KEMET | 34.076 | 399-EDH475M025S9BAACT-ND | kr.0.26000 | Upgrade |
| EDH475M035S9BAA | KEMET | 0 | EDH475M035S9BAA-ND | kr.0.04809 | Upgrade |
| EDK475M035S9BAA | KEMET | 0 | EDK475M035S9BAA-ND | kr.0.04809 | Upgrade |
| EDK475M050S9BAA | KEMET | 0 | EDK475M050S9BAA-ND | kr.0.05330 | Upgrade |
| EEV475M035S9BAA | KEMET | 0 | EEV475M035S9BAA-ND | kr.0.04957 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.34680 | kr.13,872.00 |
| Unit Price without VAT: | kr.0.34680 |
|---|---|
| Unit Price with VAT: | kr.0.43350 |











