EDK475M050S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Upgrade


Rubycon
In Stock: 8.555
Unit Price: kr.2.79000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.087
Unit Price: kr.5.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.715
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.1.04892
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK475M050S9BAA

DigiKey Part Number
EDK475M050S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK475M050S9BAA
Description
CAP ALUM 4.7UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK475M050S9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
22.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50SEV4.7M4X5.5Rubycon01189-2467-1-NDkr.2.47000Direct
50SEV4R7M4X5.5Rubycon01189-4132-1-NDkr.2.73000Direct
50TZV4.7M4X6.1Rubycon01189-2481-1-NDkr.3.11000Upgrade
50TZV4R7M4X6.1Rubycon8.5551189-1658-1-NDkr.2.79000Upgrade
AFK475M50B12T-FCornell Dubilier Knowles4.087338-2193-1-NDkr.5.71000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.39763kr.15,905.20
Unit Price without VAT:kr.0.39763
Unit Price with VAT:kr.0.49704