EDK336M6R3S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35180
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35180
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36896
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36896
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36896
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.1.05885
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.80903
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.62000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.71168
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.500
Unit Price: kr.5.38000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.1.15155
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2.328
Unit Price: kr.2.69000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5.485
Unit Price: kr.2.18000
Datasheet

Upgrade


Chemi-Con
In Stock: 190
Unit Price: kr.2.75000
Datasheet
EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK336M6R3S9BAA

DigiKey Part Number
EDK336M6R3S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK336M6R3S9BAA
Description
CAP ALUM 33UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK336M6R3S9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
27.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.35180kr.14,072.00
Unit Price without VAT:kr.0.35180
Unit Price with VAT:kr.0.43975