EEV336M6R3S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.80144
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.70501
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.500
Unit Price: kr.5.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.179
Unit Price: kr.2.73000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.2.79000
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV336M6R3S9BAA

DigiKey Part Number
EEV336M6R3S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV336M6R3S9BAA
Description
CAP ALUM 33UF 20% 6.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV336M6R3S9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.93 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV336M010S9BAAKEMET0EEV336M010S9BAA-NDkr.0.36550Parametric Equivalent
EXV336M6R3S9BAAKEMET0EXV336M6R3S9BAA-NDkr.0.36550Parametric Equivalent
10JZV33M4X6.1Rubycon010JZV33M4X6.1-NDkr.0.80144Upgrade
10TZV33M4X6.1Rubycon01189-1523-2-NDkr.0.70501Upgrade
AFK336M10B12T-FCornell Dubilier Knowles1.500338-2177-1-NDkr.5.71000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.36550kr.14,620.00
Unit Price without VAT:kr.0.36550
Unit Price with VAT:kr.0.45688