AVS336M06B12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.453
Unit Price: kr.2.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 17.6Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS336M06B12T-F

DigiKey Part Number
AVS336M06B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS336M06B12T-F
Description
CAP ALUM 33UF 20% 6.3V SMD
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 17.6Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
49.3 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
17.6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDK336M6R3S9BAAKEMET0EDK336M6R3S9BAA-NDkr.0.34851Direct
EDH336M6R3S9BAAKEMET0EDH336M6R3S9BAA-NDkr.0.34851Upgrade
EDK336M010S9BAAKEMET0EDK336M010S9BAA-NDkr.0.34851Upgrade
EEE-HB0J330RPanasonic Industry5.453PCE4134CT-NDkr.2.22000Upgrade
EEV336M010S9BAAKEMET0EEV336M010S9BAA-NDkr.0.36550Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04892kr.2,097.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.04892
Unit Price with VAT:kr.1.31115