Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDK227M004S9GAA | |
|---|---|
DigiKey Part Number | EDK227M004S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK227M004S9GAA |
Description | CAP ALUM 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M004S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 102.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH227M6R3S9GAA | KEMET | 0 | EDH227M6R3S9GAA-ND | kr.0.51040 | Upgrade |
| EDK227M6R3S9GAA | KEMET | 0 | EDK227M6R3S9GAA-ND | kr.0.48960 | Parametric Equivalent |
| 4SEV220M6.3X5.5 | Rubycon | 0 | 1189-4SEV220M6.3X5.5TR-ND | kr.0.00000 | Direct |
| 4SGV220M6.3X6.1 | Rubycon | 0 | 1189-4SGV220M6.3X6.1CT-ND | kr.2.03000 | Upgrade |
| 6.3JZV220M6.3X6.1 | Rubycon | 999 | 1189-6.3JZV220M6.3X6.1CT-ND | kr.4.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.51040 | kr.10,208.00 |
| Unit Price without VAT: | kr.0.51040 |
|---|---|
| Unit Price with VAT: | kr.0.63800 |













