Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH107M050A9PAA | |
|---|---|
DigiKey Part Number | EDH107M050A9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH107M050A9PAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M050A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 400 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH107M063S9PAA | KEMET | 0 | EDH107M063S9PAA-ND | kr.1.60698 | Upgrade |
| EDT107M050S9PAA | KEMET | 7.336 | 399-20517-1-ND | kr.7.42000 | Upgrade |
| EXV107M050A9PAA | KEMET | 7.653 | 399-6728-1-ND | kr.7.61000 | Upgrade |
| EXV107M050S9PAA | KEMET | 0 | EXV107M050S9PAA-ND | kr.1.69442 | Upgrade |
| EDH107M063A9PAA | KEMET | 11.622 | 399-14796-1-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.61122 | kr.11,278.54 |
| Unit Price without VAT: | kr.1.61122 |
|---|---|
| Unit Price with VAT: | kr.2.01403 |













