CBR06C330G5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12847
Datasheet

Upgrade


KEMET
In Stock: 36.627
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 2.343
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.39480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54091
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.951
Unit Price: kr.16.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.83844
Datasheet

Upgrade


Murata Electronics
In Stock: 4.000
Unit Price: kr.2.47000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 3.350
Unit Price: kr.7.54000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 12.270
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.06231
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.14625
Datasheet
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C330G5GAC

DigiKey Part Number
CBR06C330G5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C330G5GAC
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C330G5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C330F1GACKEMET0CBR06C330F1GAC-NDkr.2.12847Upgrade
CBR06C330F5GACKEMET36.627399-CBR06C330F5GACCT-NDkr.3.36000Upgrade
CBR06C330FAGACKEMET2.343399-8846-1-NDkr.6.34000Upgrade
CBR06C330G1GACKEMET0CBR06C330G1GAC-NDkr.1.39480Upgrade
CBR06C330GAGACKEMET0CBR06C330GAGAC-NDkr.1.30920Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56526kr.2,261.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.56526
Unit Price with VAT:kr.0.70658