Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR06C300J1GAC | |
|---|---|
DigiKey Part Number | CBR06C300J1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C300J1GAC |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C300J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C300F1GAC | KEMET | 0 | CBR06C300F1GAC-ND | kr.0.28533 | Upgrade |
| CBR06C300FAGAC | KEMET | 7.314 | 399-8794-1-ND | kr.0.85000 | Upgrade |
| CBR06C300G1GAC | KEMET | 0 | CBR06C300G1GAC-ND | kr.0.19420 | Upgrade |
| CBR06C300GAGAC | KEMET | 0 | CBR06C300GAGAC-ND | kr.0.16913 | Upgrade |
| CBR06C300JAGAC | KEMET | 0 | 399-8847-1-ND | kr.0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03076 | kr.4,123.04 |
| Unit Price without VAT: | kr.1.03076 |
|---|---|
| Unit Price with VAT: | kr.1.28845 |






