Direct
Direct



QSCP251Q300F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q300F1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q300F1GV001T |
Description | CAP CER 30PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q300F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S300FW250XT | KYOCERA AVX | 0 | 600S300FW-ND | kr.6.76200 | Direct |
| CBR06C300FAGAC | KEMET | 7.314 | 399-8794-1-ND | kr.6.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.85814 | kr.11,432.56 |
| Unit Price without VAT: | kr.2.85814 |
|---|---|
| Unit Price with VAT: | kr.3.57268 |



