
VJ0603D300JXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D300JXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D300JXPAJCT-ND - Cut Tape (CT) 720-VJ0603D300JXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D300JXPAJ |
Description | CAP CER 30PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D300JXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.53400 | kr.15.34 |
| 50 | kr.1.13360 | kr.56.68 |
| 100 | kr.1.01000 | kr.101.00 |
| 500 | kr.0.80214 | kr.401.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73810 | kr.738.10 |
| 2.000 | kr.0.68536 | kr.1,370.72 |
| 3.000 | kr.0.65898 | kr.1,976.94 |
| 5.000 | kr.0.62974 | kr.3,148.70 |
| 7.000 | kr.0.61265 | kr.4,288.55 |
| 10.000 | kr.0.59621 | kr.5,962.10 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


