
GQM1875C2E300GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E300GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E300GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E300GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E300GB12D |
Description | CAP CER 30PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E300GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.98210 | kr.98.21 |
| 500 | kr.0.77906 | kr.389.53 |
| 1.000 | kr.0.71642 | kr.716.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60466 | kr.2,418.64 |
| 8.000 | kr.0.57076 | kr.4,566.08 |
| 12.000 | kr.0.55378 | kr.6,645.36 |
| 20.000 | kr.0.53496 | kr.10,699.20 |
| 28.000 | kr.0.52396 | kr.14,670.88 |
| 40.000 | kr.0.51338 | kr.20,535.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

