Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C300G5GAC | |
|---|---|
DigiKey Part Number | CBR06C300G5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C300G5GAC |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C300G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C300F1GAC | KEMET | 0 | CBR06C300F1GAC-ND | kr.2.12847 | Upgrade |
| CBR06C300F5GAC | KEMET | 3.272 | 399-CBR06C300F5GACCT-ND | kr.3.36000 | Upgrade |
| CBR06C300FAGAC | KEMET | 7.314 | 399-8794-1-ND | kr.6.34000 | Upgrade |
| CBR06C300G1GAC | KEMET | 0 | CBR06C300G1GAC-ND | kr.1.44864 | Upgrade |
| CBR06C300GAGAC | KEMET | 0 | CBR06C300GAGAC-ND | kr.1.26165 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54584 | kr.2,183.36 |
| Unit Price without VAT: | kr.0.54584 |
|---|---|
| Unit Price with VAT: | kr.0.68230 |






