
CBR06C300F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C300F5GACTR-ND - Tape & Reel (TR) 399-CBR06C300F5GACCT-ND - Cut Tape (CT) 399-CBR06C300F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C300F5GAC |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C300F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C300FAGAC | KEMET | 7.314 | 399-8794-1-ND | kr.6.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53300 | kr.76.65 |
| 100 | kr.1.37580 | kr.137.58 |
| 500 | kr.1.11014 | kr.555.07 |
| 1.000 | kr.1.02803 | kr.1,028.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90494 | kr.3,619.76 |
| 8.000 | kr.0.85922 | kr.6,873.76 |
| 12.000 | kr.0.83632 | kr.10,035.84 |
| 20.000 | kr.0.81093 | kr.16,218.60 |
| 28.000 | kr.0.79610 | kr.22,290.80 |
| 40.000 | kr.0.78182 | kr.31,272.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

