CBR06C270J5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12847
Datasheet

Upgrade


KEMET
In Stock: 4.284
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 16.965
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.39480
Datasheet

Upgrade


KEMET
In Stock: 7.420
Unit Price: kr.2.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.26165
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02180
Datasheet

Upgrade


KEMET
In Stock: 15.707
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22857
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.799
Unit Price: kr.14.52000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.047
Unit Price: kr.2.54000
Datasheet

Upgrade


Murata Electronics
In Stock: 5.250
Unit Price: kr.3.68000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 3.798
Unit Price: kr.7.54000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 44.992
Unit Price: kr.3.74000
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C270J5GAC

DigiKey Part Number
CBR06C270J5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C270J5GAC
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C270J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.19402kr.1,552.16
Unit Price without VAT:kr.0.19402
Unit Price with VAT:kr.0.24253