


QSCP251Q270G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q270G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q270G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q270G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q270G1GV001T |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q270G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80100 | kr.18.01 |
| 50 | kr.1.34020 | kr.67.01 |
| 100 | kr.1.19950 | kr.119.95 |
| 500 | kr.0.96102 | kr.480.51 |
| 1.000 | kr.0.88747 | kr.887.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77716 | kr.3,108.64 |
| 8.000 | kr.0.73618 | kr.5,889.44 |
| 12.000 | kr.0.71565 | kr.8,587.80 |
| 20.000 | kr.0.69290 | kr.13,858.00 |
| 28.000 | kr.0.67961 | kr.19,029.08 |
| 40.000 | kr.0.66681 | kr.26,672.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

