CBR06C270F1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 16.165
Unit Price: kr.6.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.799
Unit Price: kr.14.52000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 3.798
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.13682
Datasheet
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C270F1GAC

DigiKey Part Number
CBR06C270F1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C270F1GAC
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C270F1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C270FAGACKEMET16.165399-8831-1-NDkr.6.34000Upgrade
600S270FW250XT4KKYOCERA AVX1.799478-600S270FW250XT4KCT-NDkr.14.52000Upgrade
QSCP251Q270F1GV001TJohanson Technology Inc.3.798712-QSCP251Q270F1GV001TCT-NDkr.7.54000Upgrade
HH18N270F101CTWalsin Technology Corporation01292-HH18N270F101CTTR-NDkr.0.13682Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.12847kr.8,513.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.12847
Unit Price with VAT:kr.2.66059