CBR06C240J5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.14861
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.20000
Datasheet

Upgrade


KEMET
In Stock: 12.849
Unit Price: kr.6.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.40800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.55101
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.27359
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.03147
Datasheet

Upgrade


KEMET
In Stock: 3.515
Unit Price: kr.3.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 6.476
Unit Price: kr.2.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.54799
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.2.62122
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.4.67000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 28.042
Unit Price: kr.3.01000
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C240J5GAC

DigiKey Part Number
CBR06C240J5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C240J5GAC
Description
CAP CER 24PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C240J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78042kr.3,121.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.78042
Unit Price with VAT:kr.0.97553