
CBR06C240FAGAC | |
|---|---|
DigiKey Part Number  | 399-8798-2-ND - Tape & Reel (TR) 399-8798-1-ND - Cut Tape (CT) 399-8798-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR06C240FAGAC  | 
Description  | CAP CER 24PF 250V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR06C240FAGAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 | 
| 10 | kr.3.13600 | kr.31.36 | 
| 50 | kr.2.61500 | kr.130.75 | 
| 100 | kr.2.52990 | kr.252.99 | 
| 500 | kr.2.29466 | kr.1,147.33 | 
| 1.000 | kr.2.15514 | kr.2,155.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.71576 | kr.6,863.04 | 
| 8.000 | kr.1.63886 | kr.13,110.88 | 
| 12.000 | kr.1.63340 | kr.19,600.80 | 
| Unit Price without VAT: | kr.6.08000 | 
|---|---|
| Unit Price with VAT: | kr.7.60000 | 

