CBR06C240G1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12847
Datasheet

Upgrade


KEMET
In Stock: 3.855
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.26165
Datasheet

Upgrade


Murata Electronics
In Stock: 14.558
Unit Price: kr.2.47000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.2.85814
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 3.950
Unit Price: kr.4.44000
Datasheet
24 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C240G1GAC

DigiKey Part Number
CBR06C240G1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C240G1GAC
Description
CAP CER 24PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C240G1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C240F1GACKEMET0CBR06C240F1GAC-NDkr.2.12847Upgrade
CBR06C240FAGACKEMET3.855399-8798-1-NDkr.6.34000Upgrade
CBR06C240GAGACKEMET0CBR06C240GAGAC-NDkr.1.26165Upgrade
GQM1875C2E240GB12DMurata Electronics14.558490-GQM1875C2E240GB12DCT-NDkr.2.47000Upgrade
QSCP251Q240F1GV001TJohanson Technology Inc.0712-QSCP251Q240F1GV001TTR-NDkr.2.85814Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.39480kr.5,579.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39480
Unit Price with VAT:kr.1.74350