24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q240G1GV001T

DigiKey Part Number
712-QSCP251Q240G1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q240G1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q240G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q240G1GV001T
Description
CAP CER 24PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q240G1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1875C2E240GB12DMurata Electronics14.508490-GQM1875C2E240GB12DCT-NDkr.2.47000Direct
CBR06C240FAGACKEMET3.855399-8798-1-NDkr.6.34000Upgrade
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.77700kr.27.77
50kr.2.11500kr.105.75
100kr.1.91150kr.191.15
500kr.1.56750kr.783.75
1.000kr.1.46118kr.1,461.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30171kr.5,206.84
8.000kr.1.24245kr.9,939.60
12.000kr.1.21275kr.14,553.00
20.000kr.1.17984kr.23,596.80
28.000kr.1.16060kr.32,496.80
40.000kr.1.14209kr.45,683.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000