Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C209B1GAC | |
|---|---|
DigiKey Part Number | CBR06C209B1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C209B1GAC |
Description | CAP CER 2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C209B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C209A1GAC | KEMET | 0 | CBR06C209A1GAC-ND | kr.1.31259 | Upgrade |
| CBR06C209AAGAC | KEMET | 0 | CBR06C209AAGAC-ND | kr.3.11228 | Upgrade |
| CBR06C209BAGAC | KEMET | 812 | 399-8793-1-ND | kr.3.55000 | Upgrade |
| 600S2R0BW250XT | KYOCERA AVX | 1.678 | 1284-1939-1-ND | kr.9.13000 | Upgrade |
| GQM1875C2E2R0BB12D | Murata Electronics | 13.405 | 490-8124-1-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62177 | kr.2,487.08 |
| Unit Price without VAT: | kr.0.62177 |
|---|---|
| Unit Price with VAT: | kr.0.77721 |








