Direct
Direct

CBR06C209AAGAC | |
|---|---|
DigiKey Part Number | CBR06C209AAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C209AAGAC |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C209AAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S2R0AW250XT | KYOCERA AVX | 0 | 600S2R0AW-ND | kr.5.29517 | Direct |
| QSCP251Q2R0A1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q2R0A1GV001TTR-ND | kr.1.75881 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.11228 | kr.12,449.12 |
| Unit Price without VAT: | kr.3.11228 |
|---|---|
| Unit Price with VAT: | kr.3.89035 |



