
VJ0603D2R0BXPAJ | |
---|---|
DigiKey Part Number | 720-1310-2-ND - Tape & Reel (TR) 720-1310-1-ND - Cut Tape (CT) 720-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D2R0BXPAJ |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D2R0BXPAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.1.86900 | kr.18.69 |
50 | kr.1.39520 | kr.69.76 |
100 | kr.1.24990 | kr.124.99 |
500 | kr.1.00570 | kr.502.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.67661 | kr.676.61 |
2.000 | kr.0.66970 | kr.1,339.40 |
3.000 | kr.0.66609 | kr.1,998.27 |
5.000 | kr.0.66199 | kr.3,309.95 |
7.000 | kr.0.65953 | kr.4,616.71 |
10.000 | kr.0.65711 | kr.6,571.10 |
12.000 | kr.0.65594 | kr.7,871.28 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |