
600S2R0BW250XT | |
|---|---|
DigiKey Part Number | 1284-1939-2-ND - Tape & Reel (TR) 1284-1939-1-ND - Cut Tape (CT) 1284-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R0BW250XT |
Description | CAP CER 2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R0BW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 10 | kr.5.80500 | kr.58.05 |
| 50 | kr.5.12000 | kr.256.00 |
| 100 | kr.4.37440 | kr.437.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.67680 | kr.1,838.40 |
| 1.000 | kr.3.47904 | kr.3,479.04 |
| 1.500 | kr.3.38005 | kr.5,070.08 |
| 2.500 | kr.3.27030 | kr.8,175.75 |
| 3.500 | kr.3.20613 | kr.11,221.45 |
| 5.000 | kr.3.14442 | kr.15,722.10 |
| 6.000 | kr.3.11515 | kr.18,690.90 |
| 12.000 | kr.3.01665 | kr.36,199.80 |
| 12.500 | kr.3.01143 | kr.37,642.88 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |

