Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C967U392MYWDBAWL40 | |
|---|---|
DigiKey Part Number | C967U392MYWDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C967U392MYWDBAWL40 |
Description | CAP CER 3900PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U392MYWDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U392MZWDBAWL35 | KEMET | 0 | C967U392MZWDBAWL35-ND | kr.0.76993 | Upgrade |
| C967U392MZWDBAWL40 | KEMET | 0 | C967U392MZWDBAWL40-ND | kr.1.69625 | Upgrade |
| C967U392MZWDCAWL35 | KEMET | 0 | C967U392MZWDCAWL35-ND | kr.0.76993 | Upgrade |
| C967U392MZWDCAWL40 | KEMET | 0 | C967U392MZWDCAWL40-ND | kr.0.76993 | Upgrade |
| C961U392MUWDBA7317 | KEMET | 0 | 399-9521-3-ND | kr.1.04893 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73494 | kr.7,349.40 |
| Unit Price without VAT: | kr.0.73494 |
|---|---|
| Unit Price with VAT: | kr.0.91868 |





