C967U392MZWDBAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.69625
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.950
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76993
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76993
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 176
Unit Price: kr.3.36000
Datasheet
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C967U392MZWDBAWL35

DigiKey Part Number
C967U392MZWDBAWL35-ND
Manufacturer
Manufacturer Product Number
C967U392MZWDBAWL35
Description
CAP CER 3900PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C967U392MZWDBAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C961U392MZWDBA7317KEMET0399-9524-3-NDkr.0.56376Similar
C967U392MZWDBA7317KEMET0399-9530-3-NDkr.0.89962Parametric Equivalent
C967U392MZWDBAWL40KEMET0C967U392MZWDBAWL40-NDkr.1.69625Parametric Equivalent
C967U392MZWDCA7317KEMET9.950399-C967U392MZWDCA7317CT-NDkr.3.23000Parametric Equivalent
C967U392MZWDCAWL35KEMET0C967U392MZWDCAWL35-NDkr.0.76993Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.76993kr.7,699.30
Unit Price without VAT:kr.0.76993
Unit Price with VAT:kr.0.96241