C961U392MUWDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: kr.3.50916
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.44579
Datasheet
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C961U392MUWDBA7317

DigiKey Part Number
399-9521-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C961U392MUWDBA7317
Description
CAP CER 3900PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U392MUWDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C781U392MTWDBA7317KEMET0399-C781U392MTWDBA7317TB-NDkr.3.50916MFR Recommended
VY1392M61Y5UQ6UV0Vishay Beyschlag/Draloric/BC Components0VY1392M61Y5UQ6UV0-NDkr.1.44579Similar
Obsolete
This product is no longer manufactured. View Substitutes