Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C967U392MYWDCA7317 | |
|---|---|
DigiKey Part Number | C967U392MYWDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C967U392MYWDCA7317 |
Description | CAP CER 3900PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U392MYWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U392MZWDBA7317 | KEMET | 0 | 399-9530-3-ND | kr.0.89962 | Upgrade |
| C967U392MZWDCA7317 | KEMET | 9.950 | 399-C967U392MZWDCA7317CT-ND | kr.3.23000 | Upgrade |
| C947U392MZVDBA7317 | KEMET | 0 | 399-9519-3-ND | kr.0.59628 | Similar |
| C961U392MUWDBA7317 | KEMET | 0 | 399-9521-3-ND | kr.1.04893 | Similar |
| C961U392MYWDBA7317 | KEMET | 0 | 399-9523-3-ND | kr.0.73494 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85967 | kr.1,719.34 |
| Unit Price without VAT: | kr.0.85967 |
|---|---|
| Unit Price with VAT: | kr.1.07459 |






