C951U332MUWDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.1.10440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.10440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.10440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.10440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.68950
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.68950
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.63299
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.62301
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.54534
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.71331
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.20449
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.33429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.33429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.33429
Datasheet
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C951U332MUWDCAWL40

DigiKey Part Number
C951U332MUWDCAWL40-ND
Manufacturer
Manufacturer Product Number
C951U332MUWDCAWL40
Description
CAP CER 3300PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C951U332MUWDCAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C941U332MUVDBAWL35KEMET0C941U332MUVDBAWL35-NDkr.1.10440Similar
C941U332MUVDBAWL40KEMET0C941U332MUVDBAWL40-NDkr.1.10440Similar
C941U332MUVDCAWL35KEMET0C941U332MUVDCAWL35-NDkr.1.10440Similar
C941U332MUVDCAWL40KEMET0C941U332MUVDCAWL40-NDkr.1.10440Similar
C941U332MVVDBAWL35KEMET0C941U332MVVDBAWL35-NDkr.0.68950Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.3.33429kr.33,342.90
Unit Price without VAT:kr.3.33429
Unit Price with VAT:kr.4.16786