MFR Recommended
Similar
Similar
Similar
Similar




C951U332MUWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9512-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C951U332MUWDBA7317 |
Description | CAP CER 3300PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U332MUWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C771U332MTWDBA7317 | KEMET | 0 | 399-C771U332MTWDBA7317TB-ND | kr.2.90356 | MFR Recommended |
| C941U332MUVDBA7317 | KEMET | 0 | 399-9500-3-ND | kr.1.10440 | Similar |
| C941U332MUVDCA7317 | KEMET | 0 | C941U332MUVDCA7317-ND | kr.1.10440 | Similar |
| C941U332MVVDCA7317 | KEMET | 0 | C941U332MVVDCA7317-ND | kr.0.62301 | Similar |
| VY1332M59Y5UQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1332M59Y5UQ6UV0-ND | kr.1.44579 | Similar |





