Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C951U332MUWDBAWL35 | |
|---|---|
DigiKey Part Number | C951U332MUWDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C951U332MUWDBAWL35 |
Description | CAP CER 3300PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U332MUWDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U332MUVDBAWL35 | KEMET | 0 | C941U332MUVDBAWL35-ND | kr.1.10440 | Similar |
| C941U332MUVDBAWL40 | KEMET | 0 | C941U332MUVDBAWL40-ND | kr.1.10440 | Similar |
| C941U332MUVDCAWL35 | KEMET | 0 | C941U332MUVDCAWL35-ND | kr.1.10440 | Similar |
| C941U332MUVDCAWL40 | KEMET | 0 | C941U332MUVDCAWL40-ND | kr.1.10440 | Similar |
| C941U332MVVDBAWL35 | KEMET | 0 | C941U332MVVDBAWL35-ND | kr.0.68950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.33429 | kr.33,342.90 |
| Unit Price without VAT: | kr.3.33429 |
|---|---|
| Unit Price with VAT: | kr.4.16786 |





