


C941U332MVVDCAWL35 | |
|---|---|
DigiKey Part Number | C941U332MVVDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C941U332MVVDCAWL35 |
Description | CAP CER 3300PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U332MVVDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C951U332MUWDBAWL35 | KEMET | 0 | C951U332MUWDBAWL35-ND | kr.3.33429 | Upgrade |
| C951U332MUWDBAWL40 | KEMET | 0 | C951U332MUWDBAWL40-ND | kr.3.33429 | Upgrade |
| C951U332MUWDCAWL35 | KEMET | 0 | C951U332MUWDCAWL35-ND | kr.3.33429 | Upgrade |
| C951U332MUWDCAWL40 | KEMET | 0 | C951U332MUWDCAWL40-ND | kr.3.33429 | Upgrade |
| C951U332MVWDBAWL40 | KEMET | 0 | C951U332MVWDBAWL40-ND | kr.1.65731 | Upgrade |





