Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

C1812C472J5GALTU | |
|---|---|
DigiKey Part Number | 399-C1812C472J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C472J5GALTU |
Description | CAP CER 4700PF 50V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C472F1GACTU | KEMET | 0 | 399-C1812C472F1GACTUTR-ND | kr.23.25892 | Upgrade |
| C1812C472F5GACTU | KEMET | 990 | 399-C1812C472F5GACTUCT-ND | kr.40.89000 | Upgrade |
| C1812C472G2GACTU | KEMET | 0 | 399-C1812C472G2GACTUTR-ND | kr.14.53711 | Upgrade |
| C1812C472G5GACTU | KEMET | 0 | 399-C1812C472G5GACTUTR-ND | kr.10.60790 | Upgrade |
| C1812C472J1GACTU | KEMET | 847 | 399-C1812C472J1GACTUCT-ND | kr.10.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.95337 | kr.3,953.37 |
| Unit Price without VAT: | kr.3.95337 |
|---|---|
| Unit Price with VAT: | kr.4.94171 |





