4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C472F5GACTU

DigiKey Part Number
399-C1812C472F5GACTUTR-ND - Tape & Reel (TR)
399-C1812C472F5GACTUCT-ND - Cut Tape (CT)
399-C1812C472F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C472F5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C472F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125A472FAT2AKYOCERA AVX603478-KGM43BCG1H472FVCT-NDkr.24.47000Direct
18121A472FAT2AKYOCERA AVX3.533478-KGM43BCG2A472FVCT-NDkr.28.21000Upgrade
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.89000kr.40.89
10kr.30.01400kr.300.14
50kr.25.67700kr.1,283.85
100kr.24.33610kr.2,433.61
500kr.22.12710kr.11,063.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.36181kr.21,361.81
2.000kr.20.78230kr.41,564.60
3.000kr.20.49189kr.61,475.67
Manufacturers Standard Package
Unit Price without VAT:kr.40.89000
Unit Price with VAT:kr.51.11250