Direct

C1812C472G2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472G2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C472G2GACTU |
Description | CAP CER 4700PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472G2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18122A472GAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2D472GVTR-ND | kr.6.36834 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.53711 | kr.14,537.11 |
| Unit Price without VAT: | kr.14.53711 |
|---|---|
| Unit Price with VAT: | kr.18.17139 |


