Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



18121A472GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2A472GVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18121A472GAT2A |
Description | CAP CER 4700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121A472GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121A472FAT2A | KYOCERA AVX | 3.533 | 478-KGM43BCG2A472FVCT-ND | kr.28.21000 | Upgrade |
| 18122A472GAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2D472GVTR-ND | kr.6.36834 | Upgrade |
| 1812J1000472GCT | Knowles Syfer | 0 | 1812J1000472GCT-ND | kr.8.78902 | Direct |
| C1812C472G1GACTU | KEMET | 0 | 399-C1812C472G1GACTUTR-ND | kr.12.10712 | Direct |
| 1812J1000472FCT | Knowles Syfer | 0 | 1812J1000472FCT-ND | kr.15.19634 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.06599 | kr.6,065.99 |
| Unit Price without VAT: | kr.6.06599 |
|---|---|
| Unit Price with VAT: | kr.7.58249 |





