C1812C154K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 495
Unit Price: kr.15.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.09562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.82746
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.42112
Datasheet

Upgrade


KEMET
In Stock: 522
Unit Price: kr.7.10000
Datasheet

Upgrade


KEMET
In Stock: 1.496
Unit Price: kr.5.95000
Datasheet

Upgrade


KEMET
In Stock: 815
Unit Price: kr.6.02000
Datasheet

Upgrade


KEMET
In Stock: 1.081
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.03392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53549
Datasheet

Parametric Equivalent


KEMET
In Stock: 975
Unit Price: kr.9.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.44141
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.8.04390
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.96179
Datasheet
C1210C823J1GACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C154K1RACTU

DigiKey Part Number
399-C1812C154K1RACTUTR-ND - Tape & Reel (TR)
399-C1812C154K1RACTUCT-ND - Cut Tape (CT)
399-C1812C154K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C154K1RACTU
Description
CAP CER 0.15UF 100V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C154K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.01171kr.2,011.71
Manufacturers Standard Package
Unit Price without VAT:kr.2.01171
Unit Price with VAT:kr.2.51464