C0805X475J3RACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X154K1RACAUTO

DigiKey Part Number
399-C1812X154K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1812X154K1RACAUTOCT-ND - Cut Tape (CT)
399-C1812X154K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X154K1RACAUTO
Description
CAP CER 0.15UF 100V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X154K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.5.69000kr.56.90
50kr.4.74240kr.237.12
100kr.4.36290kr.436.29
500kr.3.72172kr.1,860.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.52339kr.3,523.39
2.000kr.3.36013kr.6,720.26
3.000kr.3.27834kr.9,835.02
5.000kr.3.18766kr.15,938.30
7.000kr.3.13465kr.21,942.55
10.000kr.3.08364kr.30,836.40
12.000kr.3.05948kr.36,713.76
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250