
C1812C154J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C154J1GACTUCT-ND - Cut Tape (CT) 399-C1812C154J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154J1GACTU |
Description | CAP CER 0.15UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.86000 | kr.108.60 |
| 50 | kr.8.86960 | kr.443.48 |
| 100 | kr.8.25400 | kr.825.40 |
| 500 | kr.7.21404 | kr.3,607.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.89196 | kr.6,891.96 |
| 2.000 | kr.6.62679 | kr.13,253.58 |
| 3.000 | kr.6.49396 | kr.19,481.88 |
| 5.000 | kr.6.34670 | kr.31,733.50 |
| 7.000 | kr.6.26055 | kr.43,823.85 |
| 10.000 | kr.6.17769 | kr.61,776.90 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

