ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series
Finding the Most Accurate Capacitance Measurement

C1812V154KBRACTU

DigiKey Part Number
399-C1812V154KBRACTUTR-ND - Tape & Reel (TR)
399-C1812V154KBRACTUCT-ND - Cut Tape (CT)
399-C1812V154KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812V154KBRACTU
Description
CAP CER 0.15UF 630V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812V154KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.081
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.3.27000kr.32.70
50kr.2.77500kr.138.75
100kr.2.72960kr.272.96
500kr.2.59788kr.1,298.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.32013kr.2,320.13
2.000kr.2.15517kr.4,310.34
3.000kr.2.13946kr.6,418.38
5.000kr.2.12250kr.10,612.50
7.000kr.2.11301kr.14,791.07
10.000kr.2.10365kr.21,036.50
12.000kr.2.09745kr.25,169.40
24.000kr.2.07490kr.49,797.60
25.000kr.2.07152kr.51,788.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250