
C1812C104KCRACTU | |
|---|---|
DigiKey Part Number | 399-13488-2-ND - Tape & Reel (TR) 399-13488-1-ND - Cut Tape (CT) 399-13488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C104KCRACAUTO | KEMET | 25.954 | 399-16778-1-ND | kr.6.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.95500 | kr.39.55 |
| 50 | kr.3.06520 | kr.153.26 |
| 100 | kr.2.79160 | kr.279.16 |
| 500 | kr.2.32926 | kr.1,164.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18639 | kr.2,186.39 |
| 2.000 | kr.2.06873 | kr.4,137.46 |
| 3.000 | kr.2.00981 | kr.6,029.43 |
| 5.000 | kr.1.94451 | kr.9,722.55 |
| 7.000 | kr.1.90633 | kr.13,344.31 |
| 10.000 | kr.1.86961 | kr.18,696.10 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

