470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C471KGRACTU

DigiKey Part Number
399-15619-2-ND - Tape & Reel (TR)
399-15619-1-ND - Cut Tape (CT)
399-15619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C471KGRACTU
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C471KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C471KHRACTUKEMET735399-C1808C471KHRACTUCT-NDkr.12.74000Upgrade
C4520X7R3D471K130KATDK13.963445-2385-1-NDkr.4.12000Direct
CC1808KKX7RDBB471YAGEO483311-4539-1-NDkr.5.39000Direct
CC1808KKX7REBB471YAGEO59311-4542-1-NDkr.5.71000Upgrade
1808GC471KAT1AKYOCERA AVX3.934478-4005-1-NDkr.8.37000Similar
In-Stock: 680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.7.81100kr.78.11
50kr.6.27660kr.313.83
100kr.5.80240kr.580.24
500kr.5.00100kr.2,500.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.75297kr.4,752.97
2.000kr.4.54873kr.9,097.46
3.000kr.4.44639kr.13,339.17
5.000kr.4.33301kr.21,665.05
7.000kr.4.26671kr.29,866.97
10.000kr.4.20291kr.42,029.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750