C1210C154K5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.002
Unit Price: kr.24.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.61597
Datasheet

Upgrade


KEMET
In Stock: 5.135
Unit Price: kr.4.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.14.49651
Datasheet

Upgrade


KEMET
In Stock: 6.717
Unit Price: kr.3.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12259
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.06375
Datasheet

Direct


YAGEO
In Stock: 2.112
Unit Price: kr.3.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61464
Datasheet

Direct


KYOCERA AVX
In Stock: 32.019
Unit Price: kr.2.69000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.40266
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.40266
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.06375
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C154K5RACTU

DigiKey Part Number
399-C1210C154K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C154K5RACTUCT-ND - Cut Tape (CT)
399-C1210C154K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C154K5RACTU
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C154K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.42600kr.24.26
50kr.1.83800kr.91.90
100kr.1.65760kr.165.76
500kr.1.35258kr.676.29
1.000kr.1.25824kr.1,258.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.97762kr.3,910.48
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500