
| C1210C154J5GACTU | |
|---|---|
| DigiKey Part Number | 399-14721-2-ND - Tape & Reel (TR) 399-14721-1-ND - Cut Tape (CT) 399-14721-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1210C154J5GACTU | 
| Description | CAP CER 0.15UF 50V C0G/NP0 1210 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1210C154J5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.24.26000 | kr.24.26 | 
| 10 | kr.13.55500 | kr.135.55 | 
| 50 | kr.12.81920 | kr.640.96 | 
| 100 | kr.12.31490 | kr.1,231.49 | 
| 500 | kr.12.14208 | kr.6,071.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.11.14375 | kr.22,287.50 | 
| 4.000 | kr.10.30173 | kr.41,206.92 | 
| Unit Price without VAT: | kr.24.26000 | 
|---|---|
| Unit Price with VAT: | kr.30.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark