0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H154KU

DigiKey Part Number
478-KGM32ER71H154KUTR-ND - Tape & Reel (TR)
478-KGM32ER71H154KUCT-ND - Cut Tape (CT)
478-KGM32ER71H154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71H154KU
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H154KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64800kr.16.48
50kr.1.22360kr.61.18
100kr.1.09300kr.109.30
500kr.0.87214kr.436.07
1.000kr.0.80391kr.803.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70174kr.2,806.96
8.000kr.0.66377kr.5,310.16
12.000kr.0.64475kr.7,737.00
20.000kr.0.62368kr.12,473.60
28.000kr.0.61136kr.17,118.08
40.000kr.0.59951kr.23,980.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250