0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223K5RACTU

DigiKey Part Number
399-C1206X223K5RACTUTR-ND - Tape & Reel (TR)
399-C1206X223K5RACTUCT-ND - Cut Tape (CT)
399-C1206X223K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223K5RACTU
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X223KDRACTUKEMET10.598399-C1206X223KDRACTUCT-NDkr.3.55000Upgrade
12065C223KAZ2AKYOCERA AVX5.257478-KGF31BR71H223KTCT-NDkr.1.71000Direct
CS1206KRX7R9BB223YAGEO7.99013-CS1206KRX7R9BB223CT-NDkr.1.84000Direct
12061C223KAZ2AKYOCERA AVX5.679478-KGF31BR72A223KTCT-NDkr.2.09000Upgrade
1206Y2000223KXTKnowles Syfer4.7201608-1206Y2000223KXTCT-NDkr.6.21000Upgrade
In-Stock: 2.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.36320kr.68.16
100kr.1.21920kr.121.92
500kr.0.97788kr.488.94
1.000kr.0.90339kr.903.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79160kr.3,166.40
8.000kr.0.75007kr.6,000.56
12.000kr.0.72927kr.8,751.24
20.000kr.0.70622kr.14,124.40
28.000kr.0.69274kr.19,396.72
40.000kr.0.67977kr.27,190.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000