
12065C223KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H223KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H223KTCT-ND - Cut Tape (CT) 478-KGF31BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C223KAZ2A |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C223KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C223KAZ2A | KYOCERA AVX | 5.679 | 478-KGF31BR72A223KTCT-ND | kr.0.26000 | Upgrade |
| C1206X223K5RACTU | KEMET | 2.725 | 399-C1206X223K5RACTUCT-ND | kr.0.37000 | Direct |
| C1206X223KDRACTU | KEMET | 10.598 | 399-C1206X223KDRACTUCT-ND | kr.0.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72400 | kr.36.20 |
| 100 | kr.0.63840 | kr.63.84 |
| 500 | kr.0.49554 | kr.247.77 |
| 1.000 | kr.0.45147 | kr.451.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38544 | kr.1,541.76 |
| 8.000 | kr.0.36094 | kr.2,887.52 |
| 12.000 | kr.0.34866 | kr.4,183.92 |
| 20.000 | kr.0.33507 | kr.6,701.40 |
| 28.000 | kr.0.32712 | kr.9,159.36 |
| 40.000 | kr.0.31947 | kr.12,778.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

